
AC/DC LED Power Supply 285W Single 5-Pin
Mean Well HLG-320H-15D technical specifications.
| Number of Outputs | 1 |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-15D to view detailed technical specifications.
No datasheet is available for this part.