
Enclosed AC/DC power supply delivering 320W output power at 24V and 13.34A current. Features a high 94% efficiency, IP67 rating for robust environmental protection, and a wide operating temperature range from -40°C to 60°C. Panel or screw mountable with cable termination, this lead-free and RoHS compliant unit is suitable for demanding applications. Approvals include UL, CE, TUV, and CB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-320H-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Efficiency | 94% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 320.2W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 13.34A |
| Output Power | 320W |
| Output Voltage | 24V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Termination | Cable |
| Voltage - Output 1 | 24V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
