This enclosed/chassis mount AC/DC power supply has a maximum output power of 321W and an efficiency of 94%. It operates within a temperature range of -40°C to 60°C and is approved for use in various regions. The supply has a single output voltage of 30V and a maximum output current of 10.7A. It is RoHS compliant and meets various regulatory standards including UL, CE, and TUV.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, TUV, CB |
| Efficiency | 94% |
| Height | 1.72inch |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 321W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10.7A |
| Output Power | 321W |
| Output Voltage | 30V |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Termination | Cable |
| Voltage - Output 1 | 30V |
| Width | 3.54inch |
| RoHS | Compliant |