
Enclosed AC/DC power supply delivering 321W maximum output power. Features a 30V output voltage and 10.7A output current, with a single output. Operates efficiently at 94% with a wide temperature range from -40°C to 60°C. IP65 rated for robust environmental protection and screw mountable for chassis integration. Approvals include UL, CE, TUV, and CB, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-320H-30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Efficiency | 94% |
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 321W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 10.7A |
| Output Voltage | 30V |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Termination | Cable |
| Voltage - Output 1 | 30V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.