
This enclosed AC/DC power supply is rated for 42V output voltage and 7.65A output current, with a maximum output power of 321W. It operates within a temperature range of -40°C to 60°C and is certified to UL, CE, TUV, and CB standards. The power supply is constructed in a 100mm package and is designed for panel mount installation. It features a high efficiency of 95% and is compliant with RoHS regulations.
Sign in to ask questions about the Mean Well HLG-320H-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-320H-42 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | 100 |
| Efficiency | 95% |
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 9.92inch |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 321.3W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 7.65A |
| Output Power | 321W |
| Output Voltage | 42V |
| RoHS Compliant | Yes |
| Series | HLG-320H |
| Voltage - Output 1 | 42V |
| Width | 3.54inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-320H-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.