
AC/DC LED Power Supply, 39.96W, Constant Current/Constant Voltage, single output. Features a 7.2 to 12 VDC output voltage range with a maximum output current of 3330 mA. Operates with an input voltage range of 90VAC to 305VAC or 127VDC to 431VDC, offering 1-10V/PWM dimming and a minimum power factor correction of 0.98. This screw-mounted unit boasts an IP67 rating, an efficiency of 86.5% typical, and a wide operating temperature range from -40°C to 80°C.
Mean Well HLG-40H-12 technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 171 |
| Package Width (mm) | 61.5 |
| Package Height (mm) | 36.8 |
| Seated Plane Height (mm) | 36.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 7.2 to 12VDC |
| Maximum Output Current | 3330mA |
| Maximum Output Power | 39.96W |
| Input/Output Type | AC/DC |
| Efficiency | 86.5(Typ)% |
| Dimming | 1-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Product Weight | 730g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-40H-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.