The Mean Well HLG-40H-30A is an enclosed AC/DC power supply with a single output of 30V and a maximum output current of 1.34A. It has a maximum output power of 40.2W and operates within a temperature range of -40°C to 70°C. The supply is rated for IP65 and is available in a panel mount configuration. It meets various regulatory approvals including UL, CE, TUV, and CB.
Checking distributor stock and pricing after the page loads.
Mean Well HLG-40H-30A technical specifications.
| Approvals | UL, CE, TUV, CB |
| Depth | 61.5mm |
| Efficiency | 88.5% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 430mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.2W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.34A |
| Output Power | 40.2W |
| Output Voltage | 30V |
| Ratings | IP65 |
| Series | HLG-40H |
| Voltage - Output 1 | 30V |
| Weight | 730g |
| Width | 2.67inch |
| RoHS | Compliant |