The HLG-40H-30AB is a 30V output power supply with a maximum output current of 1.34A and an output power of 40.2W. It is packaged in a chassis mount enclosure with dimensions of 36.8mm in height, 61.5mm in width, and 171mm in length. The power supply is RoHS compliant and available in quantities of 20. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Mean Well HLG-40H-30AB technical specifications.
| Current - Output 1 | 1.34A |
| Height | 36.8mm |
| Length | 171mm |
| Number of Outputs | 1 |
| Output Power | 40.2W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | HLG-40H |
| Voltage - Output 1 | 30V |
| Weight | 1.609lb |
| Width | 61.5mm |
| RoHS | Compliant |
