
AC/DC LED Power Supply 40.2W Single 5-Pin
Checking distributor stock and pricing after the page loads.
Mean Well HLG-40H-30D technical specifications.
| Number of Outputs | 1 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | HLG-40H |
| Voltage - Output 1 | 30V |
| RoHS | Compliant |