
The Mean Well HLG-40H-36A is an enclosed AC/DC power supply with a single output of 36V. It has a maximum output power of 40.32W and an efficiency of 88.5%. The supply is rated for a maximum input current of 430mA and has a maximum operating temperature of 70°C. It is also compliant with UL, CE, TUV, and CB approvals and is lead-free. The power supply is designed for panel mount and has a module case style with dimensions of 8.66inch in length, 2.67inch in width, and 1.52inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-40H-36A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Depth | 61.5mm |
| Efficiency | 88.5% |
| Height | 1.52inch |
| Input Current | 230mA |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 430mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.32W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.12A |
| Output Power | 40.32W |
| Output Voltage | 36V |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-40H |
| Voltage - Output 1 | 36V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-40H-36A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
