AC/DC LED Power Supply 478.8W Single 9-Pin
Mean Well HLG-480H-36D2 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 18 to 36VDC |
| Maximum Output Current | 13300mA |
| Maximum Output Power | 478.8W |
| Input/Output Type | AC/DC |
| Efficiency | 95.5(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 2800g |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-480H-36D2 to view detailed technical specifications.
No datasheet is available for this part.