AC/DC LED Power Supply 479W Single 7-Pin
Mean Well HLG-480H-C2800D2 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 85 to 229VDC |
| Maximum Output Current | 2800mA |
| Maximum Output Power | 479W |
| Input/Output Type | AC/DC |
| Efficiency | 95(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 2800g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.