
600W AC/DC LED Power Supply, Constant Current & Constant Voltage, featuring 24V output voltage and 25A output current. Delivers up to 600W maximum output power with 95% efficiency. Designed for panel mounting, this single output power supply operates across a wide temperature range from -40°C to 70°C. IP67 rated and RoHS compliant, it holds UL, CSA, CE, CB, and EN approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-600H-24B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-600H-24B technical specifications.
| Approvals | UL, CSA, CE, CB, EN |
| Efficiency | 95% |
| Height | 1.91inch |
| Length | 11.02inch |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 600W |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Voltage Rating | 431V |
| Width | 5.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-600H-24B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
