
The Mean Well HLG-600H-54A is an enclosed AC/DC power supply with a maximum output power of 604W and a rated output current of 11.2A. It operates within a temperature range of -40°C to 70°C and is compliant with IP65 and various international safety standards including UL, CSA, CE, CB, and EN. The supply measures 280mm in length, 144mm in width, and 48.5mm in height, with a weight of 8.598lb. It is part of the HLG-600H series and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, CB, EN |
| Current - Output 1 | 11.2A |
| Efficiency | 96% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 604W |
| Number of Outputs | 1 |
| Output Current | 11.2A |
| Output Power | 604.8W |
| Package Quantity | 4 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-600H |
| Voltage - Output 1 | 54V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
