The HLG-60H-15D is a constant voltage LED power supply with a maximum output power of 60W and an output current of 4A. It operates within a temperature range of -40°C to 70°C and is compliant with UL, CSA, TUV, and EN approvals. The power supply measures 6.7 inches in length, 2.4 inches in width, and 1.4 inches in height. It is available in a package quantity of 20 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV, EN |
| Efficiency | 87.5% |
| Height | 1.4inch |
| Length | 6.7inch |
| Max Input Current | 640mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | HLG-60H |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Compliant |