
60W AC/DC LED power supply, constant current and constant voltage, featuring a 24V output voltage and 2.5A output current. This single-output unit offers a maximum output power of 60W and operates efficiently at 90%. Designed for panel or screw mounting, it boasts a wide operating temperature range from -40°C to 70°C and is lead-free and RoHS compliant. Approvals include UL, CSA, TUV, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-60H-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-60H-24 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Depth | 61.5mm |
| Efficiency | 90% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 6.7inch |
| Max Input Current | 640mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | HLG-60H |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-60H-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.