
60W AC/DC LED Power Supply, Constant Current & Constant Voltage, featuring a single 24V output at 2.5A. This module offers a wide operating temperature range from -40°C to 70°C and boasts 89.5% efficiency. Designed for panel or screw mounting, it supports a maximum input current of 640mA and a voltage rating of 431V. Approvals include UL, CSA, TUV, and EN, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLG-60H-24B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLG-60H-24B technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | Module |
| Efficiency | 0.895% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 640mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| RoHS Compliant | Yes |
| Series | HLG-60H |
| Voltage - Output 1 | 24V |
| Voltage Rating | 431V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-60H-24B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
