Mean Well HLG-60H-30D technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Efficiency | 90% |
| Height | 1.4inch |
| Length | 6.7inch |
| Max Input Current | 640mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | HLG-60H |
| Voltage - Output 1 | 30V |
| Width | 2.4inch |
| RoHS | Compliant |
No datasheet is available for this part.