
The Mean Well HLG-80H-C700A is a constant current LED power supply with an input voltage range of 90VAC to 305VAC or 127VDC to 431VDC. It has a single output voltage range of 64 to 129V and a maximum output current of 700mA. The supply is rated for a maximum output power of 90.3W and has an efficiency of 91.5% typical. It is designed for screw mounting and has an IP65 rating for protection against solid particles and water. The operating temperature range is -40 to 80 degrees Celsius.
Mean Well HLG-80H-C700A technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 195.6 |
| Package Width (mm) | 61.5 |
| Package Height (mm) | 38.8 |
| Seated Plane Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 64 to 129VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 90.3W |
| Input/Output Type | AC/DC |
| Efficiency | 91.5(Typ)% |
| Dimming | Analog/Pot |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP65 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Product Weight | 840g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-80H-C700A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.