
The Mean Well HLG-80H-C700B is a constant current LED power supply with a 7-pin package and screw mounting. It operates over a wide input voltage range of 90VAC to 305VAC or 127VDC to 431VDC, and provides a single output voltage range of 84 to 129V. The supply is capable of delivering a maximum output current of 700mA and a maximum output power of 90.3W. It features a high efficiency of 91.5% and a power factor correction of 0.98. The unit is rated IP67 and comes with a 7-year warranty. It can operate in temperatures ranging from -40°C to 80°C.
Mean Well HLG-80H-C700B technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 195.6 |
| Package Width (mm) | 61.5 |
| Package Height (mm) | 38.8 |
| Seated Plane Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 84 to 129VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 90.3W |
| Input/Output Type | AC/DC |
| Efficiency | 91.5(Typ)% |
| Dimming | 1-10V/PWM/Resistor |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Product Weight | 840g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-80H-C700B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.