The Mean Well HLN-40H-36B is a constant voltage power supply with an output voltage of 36V and output current of 1.12A, resulting in a maximum output power of 40.3W. It operates within a temperature range of -40°C to 50°C and is approved by UL, CSA, TUV, and EN. The power supply measures 8.66 inches in length, 2.67 inches in width, and 1.52 inches in height, with a depth of 61.5mm. It is RoHS compliant and suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HLN-40H-36B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 1.12A |
| Depth | 61.5mm |
| Efficiency | 89% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 430mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.3W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.12A |
| Output Power | 40.3W |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| Series | HLN-40H |
| Voltage - Output 1 | 36V |
| Voltage Rating | 431V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLN-40H-36B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.