
The Mean Well HLN-60H-30A is a 30V 2A enclosed AC/DC power supply with a maximum output power of 60W. It operates within a temperature range of -40°C to 50°C and is compliant with UL, CSA, TUV, and EN approvals. The power supply is designed for panel mount applications and features a height of 1.52 inches, length of 8.66 inches, and width of 2.67 inches.
Sign in to ask questions about the Mean Well HLN-60H-30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HLN-60H-30A technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 2A |
| Efficiency | 0.895% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 640mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 60W |
| RoHS Compliant | Yes |
| Series | HLN-60H |
| Voltage - Output 1 | 30V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLN-60H-30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.