
AC/DC Power Supply Single-OUT 36V 1.12A 40.3W 9-Pin
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV, EN |
| Efficiency | 89% |
| Height | 1.1inch |
| Length | 5.8inch |
| Max Input Current | 430mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.3W |
| Number of Outputs | 1 |
| Output Current | 1.12A |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| Series | HLP-40H |
| Voltage - Output 1 | 36V |
| Voltage Rating | 431V |
| Width | 2.1inch |
| RoHS | Compliant |