
Mean Well HLP-60H-48 technical specifications.
| Approvals | UL, TUV, EN |
| Efficiency | 90.5% |
| Height | 1.1inch |
| Length | 5.8inch |
| Max Input Current | 640mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 62.4W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 62.4W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | HLP-60H |
| Voltage - Output 1 | 48V |
| Voltage Rating | 431V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLP-60H-48 to view detailed technical specifications.
No datasheet is available for this part.