
Enclosed, single-output AC/DC power supply delivering 48V at 3.3A, with a maximum output power of 158.4W. Features 13 pins for PCB mounting, chassis mounting capability, and a 5-year warranty. Operates efficiently at 89% typical, with 3000VAC minimum isolation voltage and a wide operating temperature range of -40°C to 70°C. Offers line regulation of 0.2% and load regulation of 0.5%, with a maximum ripple and noise of 240mV. Input voltage is selectable between 110V and 230V AC.
Mean Well HRP-150-48 technical specifications.
| Pin Count | 13 |
| PCB | 13 |
| Package Length (mm) | 159 + 10(Max) |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 158.4W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.7(Typ)A |
| Tolerance | ±1.5% |
| Ripple & Noise | 240mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRP-150-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.