
24V, 8.4A AC-DC power factor correction module delivering 201.6W maximum output power. Features 88% efficiency, a wide operating temperature range of -40°C to 70°C, and single output. Board mountable with chassis mounting capability, this RoHS compliant component is UL, CE, TUV, CB, and EN approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HRP-200-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB, EN |
| Color | Silver |
| Current - Output 1 | 8.4A |
| Depth | 98mm |
| Efficiency | 88% |
| Height | 1.5inch |
| Length | 7.8inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.4A |
| Max Output Power | 201.6W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 201.6W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRP-200 |
| Voltage - Output 1 | 24V |
| Weight | 1.698lb |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRP-200-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
