
The Mean Well HRP-200-5 DC/DC converter is a board mount power supply with a single output of 5V at 35A, delivering a maximum output power of 175W. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The converter measures 7.8 inches in length, 3.9 inches in width, and 1.5 inches in height, with a weight of 1.698 pounds. It is approved by UL, CE, TUV, CB, and EN standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HRP-200-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB, EN |
| Color | Silver |
| Current - Output 1 | 35A |
| Efficiency | 84% |
| Height | 1.5inch |
| Length | 7.8inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 175W |
| Mount | Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 175W |
| RoHS Compliant | Yes |
| Series | HRP-200 |
| Voltage - Output 1 | 5V |
| Weight | 1.698lb |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRP-200-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.