The HRP-200-7.5 is a 7.5V AC/DC power supply with an output current of 26.7A and a maximum output power of 200W. It operates within a temperature range of -40°C to 70°C and is compliant with UL, CE, TUV, CB, and EN approvals. The power supply is mounted on a panel and measures 7.8inch in length, 3.9inch in width, and 1.5inch in height, weighing 1.698lb. It has an efficiency of 86% and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, TUV, CB, EN |
| Color | Silver |
| Current - Output 1 | 26.7A |
| Efficiency | 86% |
| Height | 1.5inch |
| Length | 7.8inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 200.3W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 26.7A |
| Output Power | 200W |
| RoHS Compliant | Yes |
| Series | HRP-200 |
| Voltage - Output 1 | 7.5V |
| Weight | 1.698lb |
| Width | 3.9inch |
| RoHS | Compliant |