
Enclosed AC/DC power supply delivering a single, regulated 12V output at up to 27A, with a maximum power of 324W. Features 15 pins, chassis mounting, and a screw terminal block for input. Operates efficiently at 88% typical, with 3000VAC isolation and a wide temperature range of -40°C to 70°C. Offers 0.3% line regulation and 0.5% load regulation, with a 5-year warranty.
Mean Well HRP-300-12 technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 199 + 17(Max) |
| Package Width (mm) | 105 |
| Package Height (mm) | 41 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 27A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 324W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRP-300-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.