
Regulated AC/DC power supply, single output, 24V at 14A, delivering 336W maximum output power. Features 15-pin configuration with screw terminal block input, enclosed chassis mounting, and a power indicator. Operates with 110/230V AC input, achieving 87% typical efficiency. Offers 3000VAC minimum isolation voltage, line regulation of 0.2%, and load regulation of 0.5%. Extended operating temperature range from -40°C to 70°C.
Mean Well HRP-300-24 technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 199 + 17(Max) |
| Package Width (mm) | 105 |
| Package Height (mm) | 41 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 14A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 336W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRP-300-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.