Enclosed AC/DC power supply, single output, delivering 48V at 7A for a maximum of 336W. Features include 15 pins, PCB mounting, and a chassis style. Operates with typical AC input voltages of 110/230V, boasting 89% efficiency and 3000VAC isolation. Offers line regulation of 0.2% and load regulation of 0.5%, with a wide operating temperature range from -40°C to 70°C. Includes a power indicator and screw terminal block for input connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HRP-300-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 199 + 17(Max) |
| Package Width (mm) | 105 |
| Package Height (mm) | 41 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 336W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 250mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRP-300-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.