
300W AC/DC enclosed power supply, single output, 5V at 60A. Features 15-pin connectivity, chassis mounting, and a 5-year warranty. Operates with 110/230VAC input, offering 82% typical efficiency and 3000VAC isolation. Includes power indicator, screw terminal input, and operates from -40°C to 70°C. Line regulation is 0.5%, load regulation is 1%, with ripple and noise at 90mV max.
Mean Well HRP-300-5 technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 199 + 17(Max) |
| Package Width (mm) | 105 |
| Package Height (mm) | 41 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 60A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 90mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRP-300-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.