
451W AC-DC power factor correction module, featuring a 24V output voltage and 18.8A output current. This board mount DC/DC converter offers 88% efficiency and operates across a wide temperature range from -40°C to 70°C. Approvals include UL, CE, TUV, and CB, with RoHS compliance. The module supports panel and desktop mounting and has a maximum input current of 5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HRP-450-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 18.8A |
| Depth | 105mm |
| Efficiency | 88% |
| Height | 41mm |
| Length | 218mm |
| Max Input Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 451.2W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 18.8A |
| Output Power | 451W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | HRP-450 |
| Voltage - Output 1 | 24V |
| Weight | 2.624lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRP-450-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
