456W AC-DC power factor correction module, 1 output, 48V @ 9.5A. Features 89.5% efficiency, universal AC input with 5A max input current, and operates from -40°C to 70°C. UL, TUV, and EN approvals confirm compliance. Dimensions: 218mm L x 105mm W x 41mm H. RoHS compliant.
Mean Well HRP-450-48 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 9.5A |
| Efficiency | 89.5% |
| Height | 41mm |
| Length | 218mm |
| Max Input Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 456W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 9.5A |
| RoHS Compliant | Yes |
| Series | HRP-450 |
| Voltage - Output 1 | 48V |
| Weight | 2.624lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRP-450-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.