12V, 53A, 636W AC-DC power factor correction module, designed for board mount applications. Features 88% efficiency, 500V isolation voltage, and a wide operating temperature range of -30°C to 70°C. Approvals include UL, TUV, and EN, with a lead-free and RoHS compliant construction. Panel and desktop mounting options are available for this single-output power supply.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 53A |
| Efficiency | 88% |
| Height | 63.5mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 218mm |
| Max Input Current | 8.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 624W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 53A |
| Output Power | 636W |
| RoHS Compliant | Yes |
| Series | HRP-600 |
| Voltage - Output 1 | 12V |
| Width | 105mm |
| RoHS | Compliant |