
Regulated AC/DC power supply delivering a single 36V output at a maximum of 17.5A, providing 630W of power. Features a 13-pin configuration with screw terminal block input, enclosed chassis mounting, and a 5-year warranty. Operates efficiently at 89% typical, with 3000VAC minimum isolation voltage and a wide operating temperature range of -40°C to 70°C. Offers ±1% tolerance, 0.2% line regulation, and 0.5% load regulation, with a maximum ripple and noise of 200mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HRP-600-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HRP-600-36 technical specifications.
| Pin Count | 13 |
| PCB | 13 |
| Package Length (mm) | 218 + 12(Max) |
| Package Width (mm) | 105 |
| Package Height (mm) | 63.5 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 17.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 630W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 7.6(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRP-600-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.