
AC/DC Power Supply, single output, 24V, 3.2A, 76.8W. Features 7-pin configuration, enclosed chassis mounting style, and 5-year warranty. Operates with 110/230VAC input, offering 88.5% typical efficiency and 3000VAC minimum isolation. Wide operating temperature range from -40°C to 70°C.
Mean Well HRP-75-24 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 129 + 12(Max) |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 76.8W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 88.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.9(Typ)A |
| Tolerance | ±1.5% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRP-75-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.