75.6W enclosed AC/DC power supply featuring a single 36V output at 2.1A. This regulated desktop power supply offers 89% typical efficiency and a 5-year warranty. It operates across a wide temperature range of -40°C to 70°C and boasts 3000VAC minimum isolation voltage. The unit includes a 7-pin configuration with screw terminal block input and measures 129mm x 98mm x 38mm.
Sign in to ask questions about the Mean Well HRP-75-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HRP-75-36 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 129 |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75.6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.9(Typ)A |
| Tolerance | ±1.5% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRP-75-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.