The HRPG-150-12 DC/DC converter from Mean Well is a 12V output power supply with an output current of 13A and an efficiency of 87%. It has a maximum output power of 156W and is approved to UL, CE, TUV, and CB standards. The converter is designed for panel or desktop mounting and has a compact size of 159mm in length, 97mm in width, and 38mm in height. It operates within a temperature range of -40°C to 70°C and is RoHS compliant.
Mean Well HRPG-150-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 13A |
| Depth | 97mm |
| Efficiency | 87% |
| Height | 38mm |
| Length | 159mm |
| Max Input Current | 2.3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 156W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 156W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRPG-150 |
| Voltage - Output 1 | 12V |
| Weight | 630g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.