The HRPG-200-24 is a DC/DC converter with a single output of 24V and a maximum output current of 8.4A, resulting in a maximum output power of 201.6W. It operates within a temperature range of -40°C to 70°C and is compliant with UL, TUV, and EN approvals. The converter is available in a panel or desktop mount configuration and is RoHS compliant. It measures 199mm in length, 98mm in width, and 38mm in height, with a weight of 1.698lb.
Mean Well HRPG-200-24 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 8.4A |
| Depth | 98mm |
| Efficiency | 88% |
| Height | 38mm |
| Length | 199mm |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 201.6W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 201.6W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRPG-200 |
| Voltage - Output 1 | 24V |
| Weight | 1.698lb |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-200-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.