Mean Well HRPG-450-12 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 37.5A |
| Depth | 105mm |
| Efficiency | 88% |
| Height | 41mm |
| Length | 218mm |
| Max Input Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 450W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 37.5A |
| Output Power | 450W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRPG-450 |
| Voltage - Output 1 | 12V |
| Weight | 2.624lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-450-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.