
This DC/DC converter from Mean Well features a single output of 24V with a maximum current of 18.8A and a maximum output power of 451.2W. It operates with an efficiency of 88% and has a maximum operating temperature of 70°C. The converter is RoHS compliant and has approvals from UL, TUV, and EN. It is available in a panel/desktop mount configuration with a width of 105mm and a depth of 105mm.
Mean Well HRPG-450-24 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 18.8A |
| Depth | 105mm |
| Efficiency | 88% |
| Height | 41mm |
| Lead Free | Lead Free |
| Length | 218mm |
| Max Input Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 451.2W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 18.8A |
| Output Power | 451.2W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRPG-450 |
| Voltage - Output 1 | 24V |
| Weight | 2.624lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-450-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
