
The HRPG-450-48 DC/DC converter from Mean Well offers a single output of 48V at 9.5A, with a maximum output power of 456W and efficiency of 89.5%. It operates within a temperature range of -30°C to 70°C and is compliant with UL, TUV, and EN approvals. The converter is designed for panel or desktop mounting and is available in a 218mm x 105mm x 41mm package.
Mean Well HRPG-450-48 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 9.5A |
| Depth | 105mm |
| Efficiency | 89.5% |
| Height | 41mm |
| Length | 218mm |
| Max Input Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 456W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 9.5A |
| Output Power | 456W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRPG-450 |
| Voltage - Output 1 | 48V |
| Weight | 2.624lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRPG-450-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
