Single-output, enclosed AC/DC power supply delivering 24V at 27A for a maximum of 648W. Features include a 19-pin PCB mount, desktop style, and 5-year warranty. Operates across a wide temperature range from -40°C to 70°C with 88% typical efficiency and 3000VAC isolation. Specifications include 0.2% line regulation, 0.5% load regulation, and 150mV maximum ripple and noise.
Mean Well HRPG-600-24 technical specifications.
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 218 |
| Package Width (mm) | 105 |
| Package Height (mm) | 63.5 |
| Mounting | Desktop |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 27A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 648W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 7.6(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRPG-600-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.