630W AC/DC Power Supply, single output, 36V at 17.5A. Features 19-pin connectivity, enclosed desktop mounting, and 89% typical efficiency. Operates from 110/230V AC input with 3000VAC isolation. Offers ±1% tolerance, 0.2% line regulation, and 0.5% load regulation, with a maximum ripple and noise of 200mV. Extended operating temperature range from -40°C to 70°C.
Mean Well HRPG-600-36 technical specifications.
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 218 |
| Package Width (mm) | 105 |
| Package Height (mm) | 63.5 |
| Mounting | Desktop |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 17.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 630W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 7.6(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HRPG-600-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.