
The Mean Well HSP-250-5 is a 5V 50A AC/DC power supply with a maximum output power of 250W. It operates within a temperature range of -40°C to 70°C and has a high efficiency of 87%. The power supply is approved by UL, TUV, and EN and features a conformal package for protection against environmental factors. It is designed for chassis mount and has a weight of 2.138lb.
Mean Well HSP-250-5 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | Conformal |
| Color | Silver |
| Current - Output 1 | 50A |
| Depth | 41mm |
| Efficiency | 87% |
| Height | 41mm |
| Length | 199mm |
| Max Input Current | 2.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 250W |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 5V |
| Series | HSP-250 |
| Voltage - Output 1 | 5V |
| Weight | 2.138lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HSP-250-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
