
The Mean Well HVG-100-54B is a 100W AC/DC power supply with a single 54V output and 1.77A current rating. It operates within a temperature range of -40°C to 70°C and is approved to UL standards. The supply measures 8.66 inches in length, 2.67 inches in width, and 1.52 inches in height, and weighs 2.601 pounds. It is designed for panel mounting and is part of the HVG-100 series.
Sign in to ask questions about the Mean Well HVG-100-54B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well HVG-100-54B technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 1.77A |
| Efficiency | 0.91% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 320mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 95.58W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.77A |
| Output Power | 95.5W |
| Series | HVG-100 |
| Voltage - Output 1 | 54V |
| Voltage Rating | 679V |
| Weight | 2.601lb |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HVG-100-54B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.