
The Mean Well HVG-150-15D is a constant voltage LED power supply with an efficiency of 89%. It has a maximum output power of 150W and an output current of 10A. The power supply is designed to operate within a temperature range of -40°C to 70°C and is approved by UL and CSA. It measures 1.5 inches in height, 2.7 inches in width, and 9.6 inches in length, making it suitable for cable mounting.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Efficiency | 89% |
| Height | 1.5inch |
| Length | 9.6inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Mount | Cable |
| Number of Outputs | 1 |
| Output Current | 10A |
| Width | 2.7inch |
| RoHS | Unconfirmed |