AC/DC LED Power Supply 480W Single 7-Pin
Mean Well HVG-480-30D2 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 180VAC to 528VAC|254VDC to 747VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 15 to 30VDC |
| Maximum Output Current | 16000mA |
| Maximum Output Power | 480W |
| Input/Output Type | AC/DC |
| Efficiency | 94(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 2800g |
| Pin Count | 7 |
Download the complete datasheet for Mean Well HVG-480-30D2 to view detailed technical specifications.
No datasheet is available for this part.