The Mean Well HVG-480-36D2 is a constant current/constant voltage power supply with an input voltage range of 180VAC to 528VAC or 254VDC to 747VDC. It has one output with a voltage range of 18 to 36V and a maximum current of 13300mA. The supply is rated for 478.8W of output power and features a high efficiency of 94.5% and a power factor correction of 0.98. It is designed for use in harsh environments with an IP67 rating and operates over a temperature range of -40 to 85 degrees Celsius. The unit weighs 2800 grams and has 7 pins.
Mean Well HVG-480-36D2 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 180VAC to 528VAC|254VDC to 747VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 18 to 36VDC |
| Maximum Output Current | 13300mA |
| Maximum Output Power | 478.8W |
| Input/Output Type | AC/DC |
| Efficiency | 94.5(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 2800g |
| Pin Count | 7 |
Download the complete datasheet for Mean Well HVG-480-36D2 to view detailed technical specifications.
No datasheet is available for this part.